
AOM-6746L-R | |
|---|---|
DigiKey Part Number | 668-1396-ND |
Manufacturer | |
Manufacturer Product Number | AOM-6746L-R |
Description | MIC COND ANLG OMNI -46DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-6746L-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.272" (6.90mm) |
Sensitivity -46dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,92320 € | 23,08 € |
| 50 | 0,85340 € | 42,67 € |
| 100 | 0,79030 € | 79,03 € |
| 300 | 0,70153 € | 210,46 € |
| 500 | 0,66450 € | 332,25 € |
| 1.000 | 0,61801 € | 618,01 € |
| 5.000 | 0,52476 € | 2.623,80 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

