30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional ( -42dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-6742L-R

DigiKey Part Number
668-1195-ND
Manufacturer
Manufacturer Product Number
AOM-6742L-R
Description
MIC COND ANLG OMNI -42DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AOM-6742L-R Models
Product Attributes
Filter Similar Products
Category
S/N Ratio
60dB
Manufacturer
PUI Audio, Inc.
Impedance
2.2 kOhms
Series
Voltage - Rated
1.5 V
Packaging
Bulk
Voltage Range
1.5 V ~ 10 V
Part Status
Active
Current - Supply
500 µA
Type
Electret Condenser
Port Location
Top
Output Type
Analog
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.382" Dia (9.70mm)
Frequency Range
30 Hz ~ 15 kHz
Height (Max)
0.272" (6.90mm)
Sensitivity
-42dB ±3dB
Shape
Circular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,34000 €1,34 €
101,01800 €10,18 €
250,91600 €22,90 €
500,84660 €42,33 €
1000,78400 €78,40 €
3000,69597 €208,79 €
5000,65922 €329,61 €
1.0000,61310 €613,10 €
5.0000,52059 €2.602,95 €
Manufacturers Standard Package
Unit Price without VAT:1,34000 €
Unit Price with VAT:1,59460 €