
AOM-6738L-LW100-R | |
|---|---|
DigiKey Part Number | 668-1491-ND |
Manufacturer | |
Manufacturer Product Number | AOM-6738L-LW100-R |
Description | MIC COND ANLG OMNI -38DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-38dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-6738L-LW100-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 50 Hz ~ 16 kHz | Height (Max) 0.264" (6.70mm) |
Sensitivity -38dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,29900 € | 12,99 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,08140 € | 54,07 € |
| 100 | 1,00190 € | 100,19 € |
| 300 | 0,89013 € | 267,04 € |
| 500 | 0,84344 € | 421,72 € |
| 1.000 | 0,78483 € | 784,83 € |
| 5.000 | 0,68536 € | 3.426,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |



