
AOM-5538L-NF-R | |
|---|---|
DigiKey Part Number | AOM-5538L-NF-R-ND |
Manufacturer | |
Manufacturer Product Number | AOM-5538L-NF-R |
Description | MIC COND ANLG OMNI -38DB 0.394"D |
Customer Reference | |
Detailed Description | Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-38dB ±3dB) Solder Pads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | Solder Pads | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height (Max) | 0.224" (5.70mm) | |
Shape | Circular |

