30 Hz ~ 15 kHz Analog Microphone Electret Condenser 4.5 V ~ 10 V Omnidirectional ( -44dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-5244L-R

DigiKey Part Number
668-1294-ND
Manufacturer
Manufacturer Product Number
AOM-5244L-R
Description
MIC COND ANLG OMNI -44DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 4.5 V ~ 10 V Omnidirectional (-44dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AOM-5244L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
30 Hz ~ 15 kHz
Sensitivity
-44dB ±3dB
S/N Ratio
60dB
Impedance
1 kOhms
Voltage - Rated
4.5 V
Voltage Range
4.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.213" (5.40mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.214
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,93700 €9,37 €
250,84320 €21,08 €
500,77920 €38,96 €
1000,72140 €72,14 €
3000,64013 €192,04 €
5000,60624 €303,12 €
1.0000,56373 €563,73 €
5.0000,47845 €2.392,25 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,47560 €