30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional ( -46dB ±3dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOM-4546P-NF-R

DigiKey Part Number
668-1395-ND
Manufacturer
Manufacturer Product Number
AOM-4546P-NF-R
Description
MIC COND ANLG OMNI -46DB 0.382"D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-46dB ±3dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
AOM-4546P-NF-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
30 Hz ~ 15 kHz
Sensitivity
-46dB ±3dB
S/N Ratio
60dB
Impedance
2.2 kOhms
Voltage - Rated
1.5 V
Voltage Range
1.5 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.382" Dia (9.70mm)
Height (Max)
0.185" (4.70mm)
Shape
Circular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2000,73610 €147,22 €
Unit Price without VAT:0,73610 €
Unit Price with VAT:0,87596 €