
AOM-4542P-R | |
|---|---|
DigiKey Part Number | 668-1484-ND |
Manufacturer | |
Manufacturer Product Number | AOM-4542P-R |
Description | MIC COND ANLG OMNI -42DB 0.382"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 15 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-42dB ±3dB) PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AOM-4542P-R Models |
Category | S/N Ratio 60dB |
Manufacturer PUI Audio, Inc. | Impedance 2.2 kOhms |
Series | Voltage - Rated 1.5 V |
Packaging Bulk | Voltage Range 1.5 V ~ 10 V |
Part Status Active | Current - Supply 500 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination PC Pins |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 30 Hz ~ 15 kHz | Height (Max) 0.185" (4.70mm) |
Sensitivity -42dB ±3dB | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,01800 € | 10,18 € |
| 25 | 0,91600 € | 22,90 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,78400 € | 78,40 € |
| 300 | 0,69597 € | 208,79 € |
| 500 | 0,65922 € | 329,61 € |
| 1.000 | 0,61310 € | 613,10 € |
| 5.000 | 0,52059 € | 2.602,95 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

