


AMI-4440-TT-C | |
|---|---|
DigiKey Part Number | 668-AMI-4440-TT-C-ND |
Manufacturer | |
Manufacturer Product Number | AMI-4440-TT-C |
Description | BUZZER MED 80DB IEC 60601 CARDIO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 5 V 150mA 150Hz ~ 4kHz 80dB @ 5V, 10cm Through Hole PC Pins |
cms-datasheet | cms-datasheet |
EDA/CAD Models | AMI-4440-TT-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3.3 ~ 5V | |
Frequency | 150Hz ~ 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 5V, 10cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.732" Dia (44.00mm) | |
Height - Seated (Max) | 0.423" (10.75mm) |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 15,94000 € | 15,94 € |
| 10 | 12,62000 € | 126,20 € |
| 25 | 11,53000 € | 288,25 € |
| 72 | 10,40667 € | 749,28 € |
| 144 | 9,80299 € | 1.411,63 € |
| Unit Price without VAT: | 15,94000 € |
|---|---|
| Unit Price with VAT: | 18,96860 € |


