



AI-5025-TWT-R | |
---|---|
DigiKey Part Number | 668-1289-ND |
Manufacturer | |
Manufacturer Product Number | AI-5025-TWT-R |
Description | BUZZER PIEZO 12V 50MM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 75mA 2.5kHz 115dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-5025-TWT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 13V | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 115dB @ 12V, 10cm | |
Current - Supply | 75mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 1.161" (29.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,54000 € | 12,54 € |
12 | 9,74250 € | 116,91 € |
36 | 8,74250 € | 314,73 € |
60 | 8,31900 € | 499,14 € |
108 | 7,86130 € | 849,02 € |
252 | 7,50575 € | 1.891,45 € |
Unit Price without VAT: | 12,54000 € |
---|---|
Unit Price with VAT: | 14,92260 € |