AI-4429-P-CP12-R is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


PUI Audio, Inc.
In Stock: 174
Unit Price: 8,80000 €
Datasheet
Buzzers Indicator, Internally Driven Piezo 12 V 20 ~ 25mA 2.9kHz 100dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4429-P-CP12-R

DigiKey Part Number
668-1288-ND
Manufacturer
Manufacturer Product Number
AI-4429-P-CP12-R
Description
BUZZER PIEZO 12V 43.5MM PNL MNT
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 20 ~ 25mA 2.9kHz 100dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
EDA/CAD Models
AI-4429-P-CP12-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
4 ~ 16V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
100dB @ 12V, 10cm
Current - Supply
20 ~ 25mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Size / Dimension
1.713" Dia (43.50mm)
Height - Seated (Max)
1.339" (34.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes