Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4429-P-CP12-3-R

DigiKey Part Number
668-AI-4429-P-CP12-3-R-ND
Manufacturer
Manufacturer Product Number
AI-4429-P-CP12-3-R
Description
PANEL MOUNT INDICATOR 43MM 12VDC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 2.9kHz 105dB @ 12V, 10cm Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
PUI Audio, Inc.
Operating Mode
Single Tone, Pulse, Slow
Series
Sound Pressure Level (SPL)
105dB @ 12V, 10cm
Packaging
Tray
Current - Supply
25mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount
Voltage - Rated
12 V
Termination
Screw Terminals
Voltage Range
4 ~ 16V
Size / Dimension
1.693" Dia (43.00mm)
Frequency
2.9kHz
Height - Seated (Max)
1.331" (33.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,75000 €8,75 €
106,73000 €67,30 €
256,08960 €152,24 €
505,65500 €282,75 €
1005,25830 €525,83 €
2504,78524 €1.196,31 €
5004,46232 €2.231,16 €
1.0004,40130 €4.401,30 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,41250 €