Direct

AI-435 | |
|---|---|
DigiKey Part Number | AI-435-ND |
Manufacturer | |
Manufacturer Product Number | AI-435 |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V Panel Mount, Flange Wire Leads |
Category | Voltage - Rated 12 V |
Manufacturer PUI Audio, Inc. | Technology Piezo |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Wire Leads |
Part Status Obsolete | Size / Dimension 1.646" Dia (41.80mm) |
Driver Circuitry Indicator, Internally Driven | Height - Seated (Max) 0.630" (16.00mm) |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-4228-TF-SP-LW145-R | PUI Audio, Inc. | 96 | 668-1052-ND | 6,91000 € | Direct |


