AI-4228-P-SP28D-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 125
Unit Price: 42,73000 €
Datasheet
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 90dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4228-P-SP28D-R

DigiKey Part Number
668-1046-ND
Manufacturer
Manufacturer Product Number
AI-4228-P-SP28D-R
Description
BUZZER PIEZO 12V 42.5MM PNL MNT
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 90dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pulse, Slow
Manufacturer
PUI Audio, Inc.
Duration
1.2 PPS
Series
Sound Pressure Level (SPL)
90dB @ 12V, 10cm
Packaging
Bulk
Current - Supply
10mA
Part Status
Obsolete
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-30°C ~ 85°C
Input Type
DC
Approval Agency
cUL, UL
Voltage - Rated
12 V
Mounting Type
Panel Mount
Voltage Range
6 ~ 28V
Termination
Screw Terminal, Quick Connect Tab - 0.256" (6.50mm)
Frequency
2.8kHz
Size / Dimension
1.673" Dia (42.50mm)
Technology
Piezo
Height - Seated (Max)
1.299" (33.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC628ANMallory Sonalert Products Inc.125458-1031-ND42,73000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes