
AI-4228-P-SP28-R | |
|---|---|
DigiKey Part Number | 668-1047-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-P-SP28-R |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 6mA 2.8kHz 88dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1.2 PPS | |
Sound Pressure Level (SPL) | 88dB @ 12V, 10cm | |
Current - Supply | 6mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) |


