
AI-4228-P-C28-R | |
|---|---|
DigiKey Part Number | 668-1039-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-P-C28-R |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 2.8kHz 88dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-P-C28-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 88dB @ 12V, 10cm |
Series | Current - Supply 10mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Indicator, Internally Driven | Approval Agency cUL, UL |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 12 V | Termination Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.673" Dia (42.50mm) |
Frequency 2.8kHz | Height - Seated (Max) 1.299" (33.00mm) |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,76000 € | 14,76 € |
| 10 | 11,40500 € | 114,05 € |
| 40 | 9,83600 € | 393,44 € |
| 80 | 9,15225 € | 732,18 € |
| 120 | 8,77958 € | 1.053,55 € |
| 280 | 8,06011 € | 2.256,83 € |
| 520 | 7,97663 € | 4.147,85 € |
| Unit Price without VAT: | 14,76000 € |
|---|---|
| Unit Price with VAT: | 17,56440 € |

