



AI-4219-P-C28-R | |
|---|---|
DigiKey Part Number | 668-1280-ND |
Manufacturer | |
Manufacturer Product Number | AI-4219-P-C28-R |
Description | BUZZER PIEZO 12V 42.5MM PNL MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 1.9kHz 81dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | AI-4219-P-C28-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 1.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 81dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.673" Dia (42.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,95000 € | 14,95 € |
| 10 | 11,55000 € | 115,50 € |
| 40 | 9,96200 € | 398,48 € |
| 80 | 9,26925 € | 741,54 € |
| 120 | 8,89192 € | 1.067,03 € |
| 280 | 8,16321 € | 2.285,70 € |
| 520 | 8,07888 € | 4.201,02 € |
| Unit Price without VAT: | 14,95000 € |
|---|---|
| Unit Price with VAT: | 17,79050 € |

