



AI-4033-TWT-R | |
|---|---|
DigiKey Part Number | 668-1035-ND |
Manufacturer | |
Manufacturer Product Number | AI-4033-TWT-R |
Description | BUZZER PIEZO 12V 40X40MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.3kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-4033-TWT-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.3kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,49700 € | 64,97 € |
| 25 | 5,87840 € | 146,96 € |
| 50 | 5,45840 € | 272,92 € |
| 126 | 4,95444 € | 624,26 € |
| 252 | 4,61417 € | 1.162,77 € |
| 504 | 4,30244 € | 2.168,43 € |
| 1.008 | 4,22770 € | 4.261,52 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

