Buzzers Indicator, Internally Driven Piezo 12 V 9mA 2.8kHz 98dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AI-4028-P-SP32-R

DigiKey Part Number
668-1279-ND
Manufacturer
Manufacturer Product Number
AI-4028-P-SP32-R
Description
BUZZER PIEZO 12V 40X40MM PNL MNT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 9mA 2.8kHz 98dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
AI-4028-P-SP32-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Pulse, Slow
Manufacturer
PUI Audio, Inc.
Duration
1.5 PPS
Series
Sound Pressure Level (SPL)
98dB @ 12V, 10cm
Packaging
Bulk
Current - Supply
9mA
Part Status
Active
Port Location
Side
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount
Voltage - Rated
12 V
Termination
Screw Terminal, Quick Connect Tab - 0.187" (4.75mm)
Voltage Range
4 ~ 32V
Size / Dimension
1.575" L x 1.575" W (40.00mm x 40.00mm)
Frequency
2.8kHz
Height - Seated (Max)
0.925" (23.50mm)
Technology
Piezo
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,42000 €10,42 €
108,03100 €80,31 €
257,27080 €181,77 €
706,52000 €456,40 €
1406,06850 €849,59 €
2805,65532 €1.583,49 €
5605,37563 €3.010,35 €
Manufacturers Standard Package
Unit Price without VAT:10,42000 €
Unit Price with VAT:12,39980 €