Similar

AI-3629-P-FP-100V-R | |
|---|---|
DigiKey Part Number | AI-3629-P-FP-100V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3629-P-FP-100V-R |
Description | BUZZER MAGN 110V 36MM PNL MT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 110 V 60mA 2.9kHz 105dB @ 110V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Datasheet | Datasheet |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Pulse, Fast |
Series | Duration 3 PPS |
Packaging Bulk | Sound Pressure Level (SPL) 105dB @ 110V, 10cm |
Part Status Obsolete | Current - Supply 60mA |
Driver Circuitry Indicator, Internally Driven | Port Location Top |
Input Type DC | Operating Temperature -20°C ~ 60°C |
Voltage - Rated 110 V | Mounting Type Panel Mount |
Voltage Range 25 ~ 130V | Termination Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Frequency 2.9kHz | Size / Dimension 1.417" Dia (36.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-4328-P-C120D-R | PUI Audio, Inc. | 1.291 | 668-1188-ND | 14,38000 € | Similar |


