Similar

AI-3629-P-30V-R | |
|---|---|
DigiKey Part Number | AI-3629-P-30V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3629-P-30V-R |
Description | BUZZER MAGNETIC 30V 36MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 30 V 60mA 2.9kHz 100dB @ 30V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 100dB @ 30V, 10cm |
Packaging Bulk | Current - Supply 60mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 30 V | Termination Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Voltage Range 5 ~ 32V | Size / Dimension 1.417" Dia (36.00mm) |
Frequency 2.9kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-4329-P-SP28-R | PUI Audio, Inc. | 139 | 668-1189-ND | 10,85000 € | Similar |


