
AI-3622-P-S-28V-R | |
|---|---|
DigiKey Part Number | AI-3622-P-S-28V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3622-P-S-28V-R |
Description | BUZZER MAGNETIC 28V 36MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 28 V 50mA 2.2kHz 105dB @ 28V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Category | Technology Electromechanical/Magnetic |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 105dB @ 28V, 10cm |
Packaging Bulk | Current - Supply 50mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 28 V | Termination Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Voltage Range 6 ~ 28V | Size / Dimension 1.417" Dia (36.00mm) |
Frequency 2.2kHz |

