Similar

AI-3622-P-S-12V-R | |
|---|---|
DigiKey Part Number | AI-3622-P-S-12V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3622-P-S-12V-R |
Description | BUZZER PIEZO 12V 36MM PNL MNT |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 85mA 2.2kHz 105dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Siren |
Series | Sound Pressure Level (SPL) 105dB @ 12V, 10cm |
Packaging Bulk | Current - Supply 85mA |
Part Status Obsolete | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount |
Voltage - Rated 12 V | Termination Screw Terminal, Quick Connect Tab - 0.248" (6.30mm) |
Voltage Range 5 ~ 15V | Size / Dimension 1.417" Dia (36.00mm) |
Frequency 2.2kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-4228-P-C18-R | PUI Audio, Inc. | 0 | 668-1036-ND | 14,88000 € | Similar |


