
AI-3435-TF-LW140-R | |
|---|---|
DigiKey Part Number | 668-1278-ND |
Manufacturer | |
Manufacturer Product Number | AI-3435-TF-LW140-R |
Description | BUZZER PIEZO 12V 33.7MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 3.5kHz 96dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-3435-TF-LW140-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 96dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.327" Dia (33.70mm) | |
Height - Seated (Max) | 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,42700 € | 34,27 € |
| 25 | 3,09520 € | 77,38 € |
| 50 | 2,86980 € | 143,49 € |
| 140 | 2,57143 € | 360,00 € |
| 280 | 2,39204 € | 669,77 € |
| 560 | 2,22795 € | 1.247,65 € |
| 1.120 | 2,07770 € | 2.327,02 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

