
AI-3331-TF-LW100-R | |
|---|---|
DigiKey Part Number | 668-AI-3331-TF-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3331-TF-LW100-R |
Description | PIEZO INDICATOR 33MM 12VDC 3100H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 3.1kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-3331-TF-LW100-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 100dB @ 12V, 10cm |
Packaging Tray | Current - Supply 20mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 85°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 20V | Size / Dimension 1.299" Dia (33.00mm) |
Frequency 3.1kHz | Height - Seated (Max) 0.783" (19.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,36100 € | 23,61 € |
| 25 | 2,12960 € | 53,24 € |
| 50 | 1,97340 € | 98,67 € |
| 105 | 1,82114 € | 191,22 € |
| 315 | 1,62146 € | 510,76 € |
| 525 | 1,53796 € | 807,43 € |
| 1.050 | 1,43298 € | 1.504,63 € |
| 5.040 | 1,34930 € | 6.800,47 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

