
AI-3239-TF-LW140-R | |
|---|---|
DigiKey Part Number | 668-AI-3239-TF-LW140-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-3239-TF-LW140-R |
Description | BUZZER PIEZO 24V 32MM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 30mA 3.9kHz 95dB @ 24V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-3239-TF-LW140-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 24V, 30cm |
Packaging Tray | Current - Supply 30mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 65°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 24 V | Termination PC Pins |
Voltage Range 5 ~ 26V | Size / Dimension 1.260" Dia (32.00mm) |
Frequency 3.9kHz | Height - Seated (Max) 0.583" (14.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,90800 € | 19,08 € |
| 25 | 1,72000 € | 43,00 € |
| 50 | 1,59280 € | 79,64 € |
| 100 | 1,47690 € | 147,69 € |
| 324 | 1,30330 € | 422,27 € |
| 648 | 1,21276 € | 785,87 € |
| 1.296 | 1,12992 € | 1.464,38 € |
| 5.184 | 1,06017 € | 5.495,92 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



