



AI-2835-TF-LW150-3-R | |
|---|---|
DigiKey Part Number | 668-1416-ND |
Manufacturer | |
Manufacturer Product Number | AI-2835-TF-LW150-3-R |
Description | BUZZER PIEZO 12V 28MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 100dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2835-TF-LW150-3-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 100dB @ 12V, 10cm |
Packaging Bulk | Current - Supply 10mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 60°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 3 ~ 28V | Size / Dimension 1.102" Dia (28.00mm) |
Frequency 3.5kHz | Height - Seated (Max) 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 10 | 5,40600 € | 54,06 € |
| 49 | 4,54776 € | 222,84 € |
| 98 | 4,22653 € | 414,20 € |
| 147 | 4,05156 € | 595,58 € |
| 294 | 3,77299 € | 1.109,26 € |
| 539 | 3,54866 € | 1.912,73 € |
| 1.029 | 3,44210 € | 3.541,92 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

