
AI-2628-TF-LW100-WP-R | |
|---|---|
DigiKey Part Number | 668-AI-2628-TF-LW100-WP-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2628-TF-LW100-WP-R |
Description | BUZZER PIEZO 12V 25.6MM FLANGE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 2.8kHz 85dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-2628-TF-LW100-WP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 14V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.008" Dia (25.60mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,24000 € | 10,24 € |
| 10 | 7,88800 € | 78,88 € |
| 25 | 7,14120 € | 178,53 € |
| 50 | 6,63380 € | 331,69 € |
| 140 | 5,95979 € | 834,37 € |
| 280 | 5,55357 € | 1.555,00 € |
| 560 | 5,26041 € | 2.945,83 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |


