Direct

AI-254S | |
|---|---|
DigiKey Part Number | AI-254S-ND |
Manufacturer | |
Manufacturer Product Number | AI-254S |
Description | BUZZER PIEZO 12V - TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V Through Hole PC Pins |
Category | Input Type DC |
Manufacturer PUI Audio, Inc. | Voltage - Rated 12 V |
Series | Technology Piezo |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination PC Pins |
Driver Circuitry Indicator, Internally Driven |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-2437-TWT-R | PUI Audio, Inc. | 7.026 | 668-1029-ND | 4,22000 € | Direct |


