Direct

AI-251 | |
|---|---|
DigiKey Part Number | AI-251-ND |
Manufacturer | |
Manufacturer Product Number | AI-251 |
Description | BUZZER PIEZO 12V 22MM FLANGE |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Voltage - Rated 12 V |
Manufacturer PUI Audio, Inc. | Technology Piezo |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Wire Leads |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Driver Circuitry Indicator, Internally Driven | Height - Seated (Max) 0.445" (11.30mm) |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-3245-TF-LW95-R | PUI Audio, Inc. | 900 | 668-1033-ND | 3,56000 € | Direct |


