
AI-2437-TWT-2-R | |
|---|---|
DigiKey Part Number | 668-AI-2437-TWT-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2437-TWT-2-R |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.7kHz 100dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2437-TWT-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 16V | |
Frequency | 3.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,38900 € | 23,89 € |
| 25 | 2,15440 € | 53,86 € |
| 50 | 1,99620 € | 99,81 € |
| 100 | 1,85200 € | 185,20 € |
| 250 | 1,68052 € | 420,13 € |
| 500 | 1,56376 € | 781,88 € |
| 1.000 | 1,45693 € | 1.456,93 € |
| 5.000 | 1,36620 € | 6.831,00 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

