



AI-2429-TT-12V-R | |
|---|---|
DigiKey Part Number | 668-1346-ND |
Manufacturer | |
Manufacturer Product Number | AI-2429-TT-12V-R |
Description | BUZZER PIEZO 12V 23.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 2.9kHz 95dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2429-TT-12V-R Models |
Category | Technology Piezo |
Manufacturer PUI Audio, Inc. | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 95dB @ 12V, 10cm |
Packaging Tray | Current - Supply 8mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -20°C ~ 70°C |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 20V | Size / Dimension 0.937" Dia (23.80mm) |
Frequency 2.9kHz | Height - Seated (Max) 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,25300 € | 32,53 € |
| 25 | 2,93720 € | 73,43 € |
| 50 | 2,72320 € | 136,16 € |
| 100 | 2,52820 € | 252,82 € |
| 250 | 2,29616 € | 574,04 € |
| 500 | 2,13802 € | 1.069,01 € |
| 1.000 | 1,99324 € | 1.993,24 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

