
AI-2332-TWT-12V-2-R | |
|---|---|
DigiKey Part Number | AI-2332-TWT-12V-2-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-2332-TWT-12V-2-R |
Description | BUZZER PIEZO 12V 23.4MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 13mA 3.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-2332-TWT-12V-2-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.2kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 13mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 100°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.921" Dia (23.40mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,99620 € | 99,81 € |
| Unit Price without VAT: | 1,99620 € |
|---|---|
| Unit Price with VAT: | 2,37548 € |

