Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 30mA 400Hz 81dB @ 24V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 30mA 400Hz 81dB @ 24V, 10cm Through Hole PC Pins
AI-2304-TT-24V-R
AI-2304-TT-24V-R

AI-2304-TT-24V-R

DigiKey Part Number
668-1274-ND
Manufacturer
Manufacturer Product Number
AI-2304-TT-24V-R
Description
BUZZER MAGNETIC 24V 22.5X17MM TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 24 V 30mA 400Hz 81dB @ 24V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-2304-TT-24V-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
15 ~ 27V
Frequency
400Hz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
81dB @ 24V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-10°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.886" L x 0.669" W (22.50mm x 17.00mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,40000 €5,40 €
104,13300 €41,33 €
253,73520 €93,38 €
643,37406 €215,94 €
1283,13555 €401,35 €
2562,91746 €746,87 €
5122,71797 €1.391,60 €
1.0242,53877 €2.599,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €