
AI-1622-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1020-ND |
Manufacturer | |
Manufacturer Product Number | AI-1622-TWT-12V-R |
Description | BUZZER MAGNETIC 12V 16MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1622-TWT-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 15V | |
Frequency | 2.2kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.559" (14.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,81700 € | 28,17 € |
| 25 | 2,54200 € | 63,55 € |
| 50 | 2,35580 € | 117,79 € |
| 100 | 2,18630 € | 218,63 € |
| 250 | 1,98480 € | 496,20 € |
| 500 | 1,84756 € | 923,78 € |
| 1.000 | 1,72191 € | 1.721,91 € |
| 5.000 | 1,64590 € | 8.229,50 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |


