Direct

AI-155 | |
|---|---|
DigiKey Part Number | AI-155-ND |
Manufacturer | |
Manufacturer Product Number | AI-155 |
Description | BUZZER ELECTRO/ MAGN 5V TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V Through Hole PC Pins |
Category | Input Type DC |
Manufacturer PUI Audio, Inc. | Voltage - Rated 5 V |
Series | Technology Electromechanical/Magnetic |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Termination PC Pins |
Driver Circuitry Indicator, Internally Driven |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AI-1223-TWT-5V-R | PUI Audio, Inc. | 18.056 | 668-1019-ND | 3,08000 € | Direct |


