
AI-1440-TWT-24V-3-R | |
|---|---|
DigiKey Part Number | 668-AI-1440-TWT-24V-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1440-TWT-24V-3-R |
Description | BUZZER PIEZO 24V 13.8MM TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 4kHz 88dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1440-TWT-24V-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 5 ~ 28V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 88dB @ 24V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,92960 € | 23,24 € |
| 50 | 0,86620 € | 43,31 € |
| 100 | 0,80770 € | 80,77 € |
| 300 | 0,72420 € | 217,26 € |
| 500 | 0,68884 € | 344,42 € |
| 1.000 | 0,64405 € | 644,05 € |
| 5.000 | 0,59379 € | 2.968,95 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |





