Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
AI-1223-TWT-12V-3-R
AI-1223-TWT-12V-3-R

AI-1223-TWT-12V-3-R

DigiKey Part Number
668-1455-ND
Manufacturer
Manufacturer Product Number
AI-1223-TWT-12V-3-R
Description
BUZZER MAGNETIC 12V 12MM TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 30mA 2.3kHz 85dB @ 12V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
AI-1223-TWT-12V-3-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 16V
Frequency
2.3kHz
Technology
Electromechanical/Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
Washable
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
0.382" (9.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.095
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,63500 €16,35 €
251,47320 €36,83 €
501,36380 €68,19 €
1001,26400 €126,40 €
3001,12390 €337,17 €
5001,06532 €532,66 €
1.0000,99177 €991,77 €
5.0000,88958 €4.447,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €