Direct

AI-1201B | |
|---|---|
DigiKey Part Number | AI-1201B-ND |
Manufacturer | |
Manufacturer Product Number | AI-1201B |
Description | BUZZER PIEZO 1.5V - TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 1.5 V 2.3kHz Through Hole PC Pins |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 1.5 V | |
Voltage Range | - | |
Frequency | 2.3kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | - | |
Height - Seated (Max) | - |


