Similar

AI-1027-TWT-12V-R | |
|---|---|
DigiKey Part Number | AI-1027-TWT-12V-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1027-TWT-12V-R |
Description | BUZZER MAGNETIC 12V 9.5MM TH |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 12 V 60mA 2.7kHz 85dB @ 12V, 10cm Through Hole PC Pins |
EDA/CAD Models | AI-1027-TWT-12V-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 7 ~ 15V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 60mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.374" Dia (9.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |


