2.5 kHz Standard Buzzer Element 20V p-p 1.063" Dia (27.00mm) 500 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB2725S-LW46-R

DigiKey Part Number
668-AB2725S-LW46-R-ND
Manufacturer
Manufacturer Product Number
AB2725S-LW46-R
Description
BUZZER ELEMENT STD 2.5KHZ 27MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5 kHz Standard Buzzer Element 20V p-p 1.063" Dia (27.00mm) 500 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Standard
Manufacturer
PUI Audio, Inc.
Impedance
500 Ohms
Series
Capacitance @ Frequency
45000pF @ 1kHz
Packaging
Bulk
Operating Temperature
-20°C ~ 60°C
Part Status
Active
Size / Dimension
1.063" Dia (27.00mm)
Frequency
2.5 kHz
Termination
None
Voltage - Input (Max)
20V p-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,73100 €17,31 €
251,57560 €39,39 €
501,46920 €73,46 €
1001,37090 €137,09 €
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,61800 €