
AB2063BF | |
|---|---|
DigiKey Part Number | 668-AB2063BF-ND |
Manufacturer | |
Manufacturer Product Number | AB2063BF |
Description | BUZZER ELEMENT FDBK 6.3 KHZ 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.3 kHz Feedback Buzzer Element 30V p-p 0.787" Dia (20.00mm) 800 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | AB2063BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 6.3 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Feedback | |
Impedance | 800 Ohms | |
Capacitance @ Frequency | 8500pF @ 120Hz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22040 € | 5,51 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,19090 € | 19,09 € |
| 300 | 0,17057 € | 51,17 € |
| 500 | 0,16204 € | 81,02 € |
| 1.000 | 0,15120 € | 151,20 € |
| 5.000 | 0,12917 € | 645,85 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


