
ZFTCLRC1310A1ST | |
|---|---|
DigiKey Part Number | 3505-ZFTCLRC1310A1ST-ND |
Manufacturer | |
Manufacturer Product Number | ZFTCLRC1310A1ST |
Description | 10GBase-LR SFP+ 1310nm 10Km LC T |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1310nm 3.3V LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZCables | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |

