
ZFTA1TA0000A0CS | |
|---|---|
DigiKey Part Number | 3505-ZFTA1TA0000A0CS-ND |
Manufacturer | |
Manufacturer Product Number | ZFTA1TA0000A0CS |
Description | 1000Base-T SFP Copper RJ-45 100m |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 3.13V ~ 3.47V RJ45 Pluggable, SFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZCables | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | General Purpose | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |

