
ZFPFDIADEDE0022 | |
|---|---|
DigiKey Part Number | 3505-ZFPFDIADEDE0022-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZFPFDIADEDE0022 |
Description | SC APC to SC APC Duplex Singlemo |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/APC To LC/APC 9/125 6.6' (2.0m) |
Category | Cable Type Fiber Patch |
Manufacturer JYH Eng Technology Co | Features Zipcord |
Packaging Bulk | Fiber Type 9/125 |
Part Status Active | Length - Overall 6.6' (2.0m) |
1st Connector LC/APC | Type Singlemode, Duplex, OS2 |
2nd Connector LC/APC | Ratings OFNR |
Cable Diameter 0.08" (2.0mm) |

