
ZFPDDLADADA0022 | |
|---|---|
DigiKey Part Number | 3505-ZFPDDLADADA0022-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZFPDDLADADA0022 |
Description | LC UPC to LC UPC Duplex Multimod |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC To LC/UPC 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JYH Eng Technology Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC | |
2nd Connector | LC/UPC | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | Zipcord | |
Fiber Type | 50/125 | |
Length - Overall | 6.6' (2.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | OFNR |

