
Category | Fastening Type Push-Pull |
Manufacturer ZCables | Cable Type Round |
Packaging Bulk | Usage Network |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors SFP28 to SFP28 | Color Black |
Connector Type Plug to Plug | Wire Gauge 30 AWG |
Gender Male to Male |

