
ZCPUIA069020083 | |
|---|---|
DigiKey Part Number | 3505-ZCPUIA069020083-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZCPUIA069020083 |
Description | Cat.8, CM PVC, S/FTP Stranded, 2 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer JYH Eng Technology Co | Length 8.00' (2.44m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat8 |
Mounting Type Free Hanging (In-Line) |

