
ZCPUHD075920123 | |
|---|---|
DigiKey Part Number | 3505-ZCPUHD075920123-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZCPUHD075920123 |
Description | Cat.6A, CM PVC, U/UTP Stranded, |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer JYH Eng Technology Co | Length 12.00' (3.66m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |

