
ZCPUBM015920253 | |
|---|---|
DigiKey Part Number | 3505-ZCPUBM015920253-ND |
Manufacturer | JYH Eng Technology Co |
Manufacturer Product Number | ZCPUBM015920253 |
Description | Cat.6, CM PVC, U/UTP Stranded, S |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JYH Eng Technology Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |

