Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAOCCLE02ST0012

DigiKey Part Number
3505-ZAOCCLE02ST0012-ND
Manufacturer
Manufacturer Product Number
ZAOCCLE02ST0012
Description
1M 40G QSFP+ Active Optical Cabl
Customer Reference
Detailed Description
Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Active
Manufacturer
ZCables
Cable Type
Round
Packaging
Bulk
Usage
Network
Part Status
Active
Length
3.28' (1.00m)
Cable Connectors
QSFP+ to QSFP+
Color
Aqua
Connector Type
Plug to Plug
Shielding
Unshielded
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from PTspeed
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.